Technical Document
Specifications
Brand
RS ProWidth
19.0mm
Thickness
1.0mm
Length
50.0m
Backing Material
PE Foam
Colour
White
Single/Double Sided
Double Sided
Foam Density
67kg/m³
Adhesive Material
High Grade Solvent Acrylic
Maximum Operating Temperature
90°C
Series
HB
Stock information temporarily unavailable.
AED 257.20
AED 257.20 Each (ex VAT)
AED 270.06
AED 270.06 Each (inc. VAT)
RS PRO White Foam Tape, 19.0mm x 50.0m, 1.0mm Thick
1
AED 257.20
AED 257.20 Each (ex VAT)
AED 270.06
AED 270.06 Each (inc. VAT)
RS PRO White Foam Tape, 19.0mm x 50.0m, 1.0mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 8 | AED 257.20 |
9 - 14 | AED 251.74 |
15+ | AED 245.96 |
Technical Document
Specifications
Brand
RS ProWidth
19.0mm
Thickness
1.0mm
Length
50.0m
Backing Material
PE Foam
Colour
White
Single/Double Sided
Double Sided
Foam Density
67kg/m³
Adhesive Material
High Grade Solvent Acrylic
Maximum Operating Temperature
90°C
Series
HB