RS PRO White Harsh Environment Wire, 1/0.8 mm, 500m, PVC Insulation

Technical Document
Specifications
Brand
RS ProSheath Colour
White
Cable Shape
Single Core
Core Strands
1/0.8 mm
Length
500m
Insulation material
PVC
Outer Diameter
2.05mm
Maximum Operating Temperature
85°C
Conductor Material
Bare Annealed Copper
Wire Style
BS6004
Insulation Wall Thickness
0.625mm
Size of Strands
0.8 mm
Resistant To
Heat
Number of Strands
1
Country of Origin
United Kingdom
Product details
RS PRO Harsh Environment Wire - Single Strand
Brought to you by RS PRO, solid conductor wire manufactured in accordance with BS6004 Table 9. The plain annealed copper conductor is insulated with heat resisting PVC. A continuous temperature rating of 85°C makes the wire suitable for a range of applications including lighting. BASEC approved. Cable ref. no. cable colours white, blue and brown are harmonised type. This excludes cable colour yellow/green. All models are highly reliable and excellent quality.
Features and Benefits
• Annealed copper
• PVC insulation
• Various wire sizes
• Single strand
What is harsh environment wire?
Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.
Where is harsh environment wire used?
Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:
• Construction sites
• Car engines
• Aeroplanes
• Petrol stations
AED 876.32
AED 876.32 1 Reel of 500 Metres (ex VAT)
AED 920.14
AED 920.14 1 Reel of 500 Metres (inc. VAT)
1
AED 876.32
AED 876.32 1 Reel of 500 Metres (ex VAT)
AED 920.14
AED 920.14 1 Reel of 500 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 876.32 |
5 - 9 | AED 845.42 |
10 - 19 | AED 827.35 |
20+ | AED 801.29 |
Technical Document
Specifications
Brand
RS ProSheath Colour
White
Cable Shape
Single Core
Core Strands
1/0.8 mm
Length
500m
Insulation material
PVC
Outer Diameter
2.05mm
Maximum Operating Temperature
85°C
Conductor Material
Bare Annealed Copper
Wire Style
BS6004
Insulation Wall Thickness
0.625mm
Size of Strands
0.8 mm
Resistant To
Heat
Number of Strands
1
Country of Origin
United Kingdom
Product details
RS PRO Harsh Environment Wire - Single Strand
Brought to you by RS PRO, solid conductor wire manufactured in accordance with BS6004 Table 9. The plain annealed copper conductor is insulated with heat resisting PVC. A continuous temperature rating of 85°C makes the wire suitable for a range of applications including lighting. BASEC approved. Cable ref. no. cable colours white, blue and brown are harmonised type. This excludes cable colour yellow/green. All models are highly reliable and excellent quality.
Features and Benefits
• Annealed copper
• PVC insulation
• Various wire sizes
• Single strand
What is harsh environment wire?
Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.
Where is harsh environment wire used?
Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:
• Construction sites
• Car engines
• Aeroplanes
• Petrol stations