Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White Hook & Loop Tape, 16mm

RS Stock No.: 890-4183Brand: RS PRODistrelec Article No.: 30414671
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

RS Pro

Width

16mm

Hook Type

Hook & Loop

Colour

White

Distrelec Product Id

30414671

Country of Origin

United Kingdom

Product details

RS Pro Self-Adhesive Hook & Loop Coins

These die-cut coin-shaped pieces are supplied on a clear poly-liner for easy application. High tack, hot melt, rubber-based adhesive is coated to the back of these hook and loop coins which provides an instant bond to a variety of surfaces, including glass, metal, wood and plastic
There are 16 x hook coins and 16 x loop coins in each pack

You may be interested in
Velcro White Hook Tape, 22mm x 5m
AED 82.57Each (ex VAT)
3M Black Hook Tape, 25mm x 45.7m
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 12.81

AED 12.81 Each (ex VAT)

AED 13.45

AED 13.45 Each (inc. VAT)

RS PRO White Hook & Loop Tape, 16mm

AED 12.81

AED 12.81 Each (ex VAT)

AED 13.45

AED 13.45 Each (inc. VAT)

RS PRO White Hook & Loop Tape, 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 12.81
6 - 14AED 12.44
15+AED 12.39
You may be interested in
Velcro White Hook Tape, 22mm x 5m
AED 82.57Each (ex VAT)
3M Black Hook Tape, 25mm x 45.7m
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Width

16mm

Hook Type

Hook & Loop

Colour

White

Distrelec Product Id

30414671

Country of Origin

United Kingdom

Product details

RS Pro Self-Adhesive Hook & Loop Coins

These die-cut coin-shaped pieces are supplied on a clear poly-liner for easy application. High tack, hot melt, rubber-based adhesive is coated to the back of these hook and loop coins which provides an instant bond to a variety of surfaces, including glass, metal, wood and plastic
There are 16 x hook coins and 16 x loop coins in each pack

You may be interested in
Velcro White Hook Tape, 22mm x 5m
AED 82.57Each (ex VAT)
3M Black Hook Tape, 25mm x 45.7m
P.O.A.Each (ex VAT)