RS PRO White LED Indicator Lamp, 24V ac/dc, BA9s Base, 10mm Diameter, 2070mcd

Technical Document
Specifications
Brand
RS ProVoltage Rating
24V ac/dc
Light Output Colour
White
Lamp Type
LED
Intensity
2070mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
10mm
Length
24mm
Peak Wavelength
X=0.31 nm, Y=0.32nm
Life Hours
100000h
Country of Origin
United Kingdom
AED 45.10
AED 45.10 Each (ex VAT)
AED 47.35
AED 47.35 Each (inc. VAT)
1
AED 45.10
AED 45.10 Each (ex VAT)
AED 47.35
AED 47.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 45.10 |
10 - 24 | AED 39.80 |
25 - 49 | AED 34.76 |
50+ | AED 29.82 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
24V ac/dc
Light Output Colour
White
Lamp Type
LED
Intensity
2070mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
10mm
Length
24mm
Peak Wavelength
X=0.31 nm, Y=0.32nm
Life Hours
100000h
Country of Origin
United Kingdom