RS PRO White LED Indicator Lamp, 28V dc, Telephone Slide Base, 6.8mm Diameter, 1500mcd

Technical Document
Specifications
Brand
RS ProVoltage Rating
28V dc
Light Output Colour
White
Lamp Type
LED
Intensity
1500mcd
Lamp Base
Telephone Slide
Chip Type
Single Chip
Diameter
6.8mm
Length
45mm
Peak Wavelength
X=0.31 nm, Y=0.32nm
Current Rating
15mA
Life Hours
100000h
Country of Origin
United Kingdom
AED 46.20
AED 46.20 Each (ex VAT)
AED 48.51
AED 48.51 Each (inc. VAT)
1
AED 46.20
AED 46.20 Each (ex VAT)
AED 48.51
AED 48.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 46.20 |
25 - 49 | AED 41.15 |
50 - 99 | AED 36.46 |
100+ | AED 31.42 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
28V dc
Light Output Colour
White
Lamp Type
LED
Intensity
1500mcd
Lamp Base
Telephone Slide
Chip Type
Single Chip
Diameter
6.8mm
Length
45mm
Peak Wavelength
X=0.31 nm, Y=0.32nm
Current Rating
15mA
Life Hours
100000h
Country of Origin
United Kingdom