Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White Low-Density Polyethylene Solder Sleeve 45.5mm Length 6.8 → 13mm Cable Diameter

RS Stock No.: 872-6292Brand: RS PRO
brand-logo
View all in Solder Sleeves

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

6.8mm

Maximum Cable Diameter

13mm

Sleeve Length

45.5mm

Material

Low-Density Polyethylene

Dielectric Strength

1kV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Quantity

1

Colour

White

Series

GAST

Shrink Temperature

>115°C

Standards Met

RoHS Compliant

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO White Low-Density Polyethylene Solder Sleeve 45.5mm Length 6.8 → 13mm Cable Diameter

P.O.A.

RS PRO White Low-Density Polyethylene Solder Sleeve 45.5mm Length 6.8 → 13mm Cable Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

6.8mm

Maximum Cable Diameter

13mm

Sleeve Length

45.5mm

Material

Low-Density Polyethylene

Dielectric Strength

1kV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Quantity

1

Colour

White

Series

GAST

Shrink Temperature

>115°C

Standards Met

RoHS Compliant

Country of Origin

China