RS PRO White Mini Trunking Self-Adhesive, W10 mm x D10mm, L2m, PVC

RS Stock No.: 237-4032Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

RS Pro

Width

10 mm

Depth

10mm

Trunking/Chain Type

Mini Trunking Self-Adhesive

Colour

White

Material

PVC

Length

2m

Series

Mini

Country of Origin

Germany

Stock information temporarily unavailable.

AED 119.28

AED 119.28 1 Bag of 14 (ex VAT)

AED 125.24

AED 125.24 1 Bag of 14 (inc. VAT)

RS PRO White Mini Trunking Self-Adhesive, W10 mm x D10mm, L2m, PVC

AED 119.28

AED 119.28 1 Bag of 14 (ex VAT)

AED 125.24

AED 125.24 1 Bag of 14 (inc. VAT)

RS PRO White Mini Trunking Self-Adhesive, W10 mm x D10mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 119.28
10 - 24AED 113.30
25+AED 90.67

Technical Document

Specifications

Brand

RS Pro

Width

10 mm

Depth

10mm

Trunking/Chain Type

Mini Trunking Self-Adhesive

Colour

White

Material

PVC

Length

2m

Series

Mini

Country of Origin

Germany