RS PRO White Mini Trunking, W30 mm x D30mm, L2m, PVC

RS Stock No.: 237-4043Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

RS Pro

Width

30 mm

Depth

30mm

Trunking/Chain Type

Mini Trunking

Colour

White

Material

PVC

Length

2m

Country of Origin

Germany

Stock information temporarily unavailable.

AED 125.74

AED 125.74 1 Bag of 5 (ex VAT)

AED 132.03

AED 132.03 1 Bag of 5 (inc. VAT)

RS PRO White Mini Trunking, W30 mm x D30mm, L2m, PVC

AED 125.74

AED 125.74 1 Bag of 5 (ex VAT)

AED 132.03

AED 132.03 1 Bag of 5 (inc. VAT)

RS PRO White Mini Trunking, W30 mm x D30mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 125.74
10 - 24AED 119.49
25+AED 95.60

Technical Document

Specifications

Brand

RS Pro

Width

30 mm

Depth

30mm

Trunking/Chain Type

Mini Trunking

Colour

White

Material

PVC

Length

2m

Country of Origin

Germany