Technical Document
Specifications
Brand
RS ProWidth
60 mm
Depth
60mm
Trunking/Chain Type
Mini Trunking
Colour
White
Material
PVC
Length
2m
Distrelec Product Id
30419063
Country of Origin
Germany
Stock information temporarily unavailable.
AED 722.30
AED 722.30 1 Bag of 4 (ex VAT)
AED 758.41
AED 758.41 1 Bag of 4 (inc. VAT)
RS PRO White Mini Trunking, W60 mm x D60mm, L2m, PVC
1
AED 722.30
AED 722.30 1 Bag of 4 (ex VAT)
AED 758.41
AED 758.41 1 Bag of 4 (inc. VAT)
RS PRO White Mini Trunking, W60 mm x D60mm, L2m, PVC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 722.30 |
10 - 24 | AED 711.27 |
25+ | AED 654.62 |
Technical Document
Specifications
Brand
RS ProWidth
60 mm
Depth
60mm
Trunking/Chain Type
Mini Trunking
Colour
White
Material
PVC
Length
2m
Distrelec Product Id
30419063
Country of Origin
Germany