RS PRO White Mini Trunking, W90 mm x D60mm, L2m, PVC

RS Stock No.: 237-4053Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

RS Pro

Width

90 mm

Depth

60mm

Trunking/Chain Type

Mini Trunking

Colour

White

Material

PVC

Length

2m

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,014.11

AED 167.842 Each (In a Pack of 12) (ex VAT)

AED 2,114.82

AED 176.234 Each (In a Pack of 12) (inc. VAT)

RS PRO White Mini Trunking, W90 mm x D60mm, L2m, PVC

AED 2,014.11

AED 167.842 Each (In a Pack of 12) (ex VAT)

AED 2,114.82

AED 176.234 Each (In a Pack of 12) (inc. VAT)

RS PRO White Mini Trunking, W90 mm x D60mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Width

90 mm

Depth

60mm

Trunking/Chain Type

Mini Trunking

Colour

White

Material

PVC

Length

2m

Country of Origin

Germany