RS PRO White Mini Trunking, W90 mm x D60mm, L2m, PVC
RS Stock No.: 237-4054Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWidth
90 mm
Depth
60mm
Trunking/Chain Type
Mini Trunking
Colour
White
Material
PVC
Length
2m
Country of Origin
Germany
Stock information temporarily unavailable.
AED 334.11
AED 334.11 1 Bag of 3 (ex VAT)
AED 350.82
AED 350.82 1 Bag of 3 (inc. VAT)
RS PRO White Mini Trunking, W90 mm x D60mm, L2m, PVC
1
AED 334.11
AED 334.11 1 Bag of 3 (ex VAT)
AED 350.82
AED 350.82 1 Bag of 3 (inc. VAT)
RS PRO White Mini Trunking, W90 mm x D60mm, L2m, PVC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 334.11 |
10 - 24 | AED 317.47 |
25+ | AED 253.89 |
Technical Document
Specifications
Brand
RS ProWidth
90 mm
Depth
60mm
Trunking/Chain Type
Mini Trunking
Colour
White
Material
PVC
Length
2m
Country of Origin
Germany