Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White Nitrile Rubber Sheet, 1.5m x 500mm x 1.5mm

RS Stock No.: 506-3242Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical Document

Specifications

Brand

RS Pro

Material

Nitrile

Colour

White

Density

1.5g/cm³

Length

1.5m

Width

500mm

Adhesive Backing

No

Suitability

Fatty Food

Thickness

1.5mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-30°C

Elongation

300%

Country of Origin

United Kingdom

Product details

White Nitrile Rubber

Commercial grade for food and beverage industries
Good resistance to vegetable and animal oils
Density 1.5 g/cc
Temp. Range -30°C - +80°C
Sheet size 1500 x 500mm

You may be interested in
Stock information temporarily unavailable.

AED 384.46

AED 384.46 Each (ex VAT)

AED 403.68

AED 403.68 Each (inc. VAT)

RS PRO White Nitrile Rubber Sheet, 1.5m x 500mm x 1.5mm

AED 384.46

AED 384.46 Each (ex VAT)

AED 403.68

AED 403.68 Each (inc. VAT)

RS PRO White Nitrile Rubber Sheet, 1.5m x 500mm x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 384.46
3 - 5AED 367.03
6 - 11AED 355.48
12+AED 333.58
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Nitrile

Colour

White

Density

1.5g/cm³

Length

1.5m

Width

500mm

Adhesive Backing

No

Suitability

Fatty Food

Thickness

1.5mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-30°C

Elongation

300%

Country of Origin

United Kingdom

Product details

White Nitrile Rubber

Commercial grade for food and beverage industries
Good resistance to vegetable and animal oils
Density 1.5 g/cc
Temp. Range -30°C - +80°C
Sheet size 1500 x 500mm

You may be interested in