RS PRO White Nylon Plasterboard Fixings
RS Stock No.: 177-6985Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Plasterboard Fixing
Length
40mm
Material
Nylon
Head Shape
Flat
Drive Type
Pozidriv
Colour
White
Thickness of Material Maximum
10mm
Stock information temporarily unavailable.
AED 87.91
AED 87.91 1 Bag of 100 (ex VAT)
AED 92.31
AED 92.31 1 Bag of 100 (inc. VAT)
RS PRO White Nylon Plasterboard Fixings
1
AED 87.91
AED 87.91 1 Bag of 100 (ex VAT)
AED 92.31
AED 92.31 1 Bag of 100 (inc. VAT)
RS PRO White Nylon Plasterboard Fixings
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Plasterboard Fixing
Length
40mm
Material
Nylon
Head Shape
Flat
Drive Type
Pozidriv
Colour
White
Thickness of Material Maximum
10mm