RS PRO White Panel Mount Indicator, 28V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

Technical Document
Specifications
Brand
RS ProVoltage Rating
28V dc
Light Output Colour
White
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
500mcd
Shape
Circular
Country of Origin
United Kingdom
AED 101.76
AED 101.76 Each (ex VAT)
AED 106.85
AED 106.85 Each (inc. VAT)
1
AED 101.76
AED 101.76 Each (ex VAT)
AED 106.85
AED 106.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 101.76 |
5 - 9 | AED 91.57 |
10 - 24 | AED 88.89 |
25+ | AED 84.36 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
28V dc
Light Output Colour
White
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
500mcd
Shape
Circular
Country of Origin
United Kingdom