RS PRO White Panel Mount RCA Socket

Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
White
Contact Material
Metal
Housing Material
Metal
Termination Method
Feed Through
Country of Origin
United Kingdom
Product details
RS XLR format Phono Connectors
Brought to you under the trusted RS Brand, this phono Feed Through connector allows you to securely connect phono jacks through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format phono connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in recording studio systems.
Features and Benefits:
• Fits a standard XLR cutout
• Can be mounted from front or back
• Low rear profile ensures space saving
Available in this range:
• Stock No: 898-7611 is a Red phono connector with CSK hole
• Stock No: 898-7615 is a Red phono connector with plain hole
• Stock No: 898-7624 is a White phono connector with CSK hole
• Stock No: 898-7627 is a White phono connector with plain hole
• Stock No: 898-7621 is a Yellow phono connector with CSK hole
AED 52.55
AED 52.55 Each (ex VAT)
AED 55.18
AED 55.18 Each (inc. VAT)
1
AED 52.55
AED 52.55 Each (ex VAT)
AED 55.18
AED 55.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 52.55 |
10 - 24 | AED 49.82 |
25 - 49 | AED 47.25 |
50+ | AED 44.73 |
Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Colour
White
Contact Material
Metal
Housing Material
Metal
Termination Method
Feed Through
Country of Origin
United Kingdom
Product details
RS XLR format Phono Connectors
Brought to you under the trusted RS Brand, this phono Feed Through connector allows you to securely connect phono jacks through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format phono connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in recording studio systems.
Features and Benefits:
• Fits a standard XLR cutout
• Can be mounted from front or back
• Low rear profile ensures space saving
Available in this range:
• Stock No: 898-7611 is a Red phono connector with CSK hole
• Stock No: 898-7615 is a Red phono connector with plain hole
• Stock No: 898-7624 is a White phono connector with CSK hole
• Stock No: 898-7627 is a White phono connector with plain hole
• Stock No: 898-7621 is a Yellow phono connector with CSK hole