RS PRO White PE Round clip, 7mm Max. Bundle
RS Stock No.: 233-522Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Round Clip
Maximum Bundle Diameter
7mm
Affixing Method
Nail
Material
PE
Colour
White
Width
7 mm
Depth
11mm
Dimensions [L x W x D]
7 x 11mm
Country of Origin
Taiwan, Province Of China
You may be interested in
NEUTRAL Cable ClipBrand: NEUTRAL
P.O.A.1 Box of 100 (ex VAT)
AED 30.98
AED 30.98 1 Box of 100 (ex VAT)
AED 32.53
AED 32.53 1 Box of 100 (inc. VAT)
RS PRO White PE Round clip, 7mm Max. Bundle
1
AED 30.98
AED 30.98 1 Box of 100 (ex VAT)
AED 32.53
AED 32.53 1 Box of 100 (inc. VAT)
RS PRO White PE Round clip, 7mm Max. Bundle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | AED 30.98 |
15 - 24 | AED 29.92 |
25 - 49 | AED 29.66 |
50+ | AED 29.08 |
You may be interested in
NEUTRAL Cable ClipBrand: NEUTRAL
P.O.A.1 Box of 100 (ex VAT)
Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Round Clip
Maximum Bundle Diameter
7mm
Affixing Method
Nail
Material
PE
Colour
White
Width
7 mm
Depth
11mm
Dimensions [L x W x D]
7 x 11mm
Country of Origin
Taiwan, Province Of China
You may be interested in
NEUTRAL Cable ClipBrand: NEUTRAL
P.O.A.1 Box of 100 (ex VAT)