Technical Document
Specifications
Brand
RS ProCutout Diameter
22.5mm
Pilot Light Colour
White
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP65
Mounting Type
Panel Mount
Country of Origin
India
Stock information temporarily unavailable.
AED 10.20
AED 10.20 Each (ex VAT)
AED 10.71
AED 10.71 Each (inc. VAT)
RS PRO White Pilot Light Head, 22.5mm Cutout
1
AED 10.20
AED 10.20 Each (ex VAT)
AED 10.71
AED 10.71 Each (inc. VAT)
RS PRO White Pilot Light Head, 22.5mm Cutout
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutout Diameter
22.5mm
Pilot Light Colour
White
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP65
Mounting Type
Panel Mount
Country of Origin
India