Technical Document
Specifications
Brand
RS ProWidth
12mm
Thickness
0.075mm
Length
12m
Colour
White
Minimum Operating Temperature
-190°C
Maximum Operating Temperature
+230°C
Distrelec Product Id
30414109
Country of Origin
China
AED 7.56
AED 7.56 Each (ex VAT)
AED 7.94
AED 7.94 Each (inc. VAT)
1
AED 7.56
AED 7.56 Each (ex VAT)
AED 7.94
AED 7.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 7.56 |
15 - 39 | AED 7.40 |
40+ | AED 7.30 |
Technical Document
Specifications
Brand
RS ProWidth
12mm
Thickness
0.075mm
Length
12m
Colour
White
Minimum Operating Temperature
-190°C
Maximum Operating Temperature
+230°C
Distrelec Product Id
30414109
Country of Origin
China