Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White PVC Electrical Enclosure, BS, 1 Gangs, 87 x 87 x 32mm

RS Stock No.: 917-1612Brand: RS PRO
brand-logo
View all in Back Boxes

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

1

Depth

32mm

Series

Mini

Material

PVC

Earth Terminal

No

Width

87mm

Colour

White

Dimensions

87 x 87 x 32mm

Fixing Standard

BS

Height

87mm

Country of Origin

Hungary

Product details

Mini PVC Trunking Socket and Switch Outlet Boxes

Mini trunking surface boxes with knockouts in white PVC are robust and heavy duty. They are a tidy way to install sockets or switches in electrical wiring installations.

Available single or double gang:
RS 917-1612: 1 gang
RS 917-1615: 2 gang

Features and Benefits

Tidy, safe and professional
Minimal assembly required
Colour: White
Material: PVC

You may be interested in
Stock information temporarily unavailable.

AED 25.18

AED 25.18 Each (ex VAT)

AED 26.44

AED 26.44 Each (inc. VAT)

RS PRO White PVC Electrical Enclosure, BS, 1 Gangs, 87 x 87 x 32mm

AED 25.18

AED 25.18 Each (ex VAT)

AED 26.44

AED 26.44 Each (inc. VAT)

RS PRO White PVC Electrical Enclosure, BS, 1 Gangs, 87 x 87 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 25.18
10 - 49AED 23.12
50+AED 20.75
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

1

Depth

32mm

Series

Mini

Material

PVC

Earth Terminal

No

Width

87mm

Colour

White

Dimensions

87 x 87 x 32mm

Fixing Standard

BS

Height

87mm

Country of Origin

Hungary

Product details

Mini PVC Trunking Socket and Switch Outlet Boxes

Mini trunking surface boxes with knockouts in white PVC are robust and heavy duty. They are a tidy way to install sockets or switches in electrical wiring installations.

Available single or double gang:
RS 917-1612: 1 gang
RS 917-1615: 2 gang

Features and Benefits

Tidy, safe and professional
Minimal assembly required
Colour: White
Material: PVC

You may be interested in