Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White Reflective Tape 25mm x 4.57m

RS Stock No.: 567-806Brand: RS PRO
brand-logo
View all in High Visibility Tapes

Technical Document

Specifications

Brand

RS Pro

Colour

White

Backing Material

Aluminium Foil

Width

25mm

Length

4.57m

You may be interested in
RS PRO White Reflective Tape 25mm x 9m
AED 160.30Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO White Reflective Tape 25mm x 4.57m

P.O.A.

RS PRO White Reflective Tape 25mm x 4.57m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO White Reflective Tape 25mm x 9m
AED 160.30Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

White

Backing Material

Aluminium Foil

Width

25mm

Length

4.57m

You may be interested in
RS PRO White Reflective Tape 25mm x 9m
AED 160.30Each (ex VAT)