RS PRO White Safety Helmet, Adjustable

RS Stock No.: 918-5630Brand: RS PROIMPA: 310201
brand-logo
View all in Hard Hats

Technical Document

Specifications

Brand

RS Pro

Colour

White

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

Polypropylene

Accessory Slots

No

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Rain Gutter

No

Complies with EN 397

Yes

Additional EN Standards

EN 50365

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO White Safety Helmet, Adjustable
AED 231.08Each (ex VAT)
Stock information temporarily unavailable.

AED 92.77

AED 92.77 Each (ex VAT)

AED 97.41

AED 97.41 Each (inc. VAT)

RS PRO White Safety Helmet, Adjustable

AED 92.77

AED 92.77 Each (ex VAT)

AED 97.41

AED 97.41 Each (inc. VAT)

RS PRO White Safety Helmet, Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 6AED 92.77
7 - 14AED 91.93
15 - 39AED 91.51
40+AED 90.40
You may be interested in
RS PRO White Safety Helmet, Adjustable
AED 231.08Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

White

Chin Strap Included

No

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

Polypropylene

Accessory Slots

No

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Rain Gutter

No

Complies with EN 397

Yes

Additional EN Standards

EN 50365

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO White Safety Helmet, Adjustable
AED 231.08Each (ex VAT)