RS PRO White Slotted Flexible Panel Trunking - Flexible Slot, W40 mm x D40mm, L0.5m, Polypropylene

RS Stock No.: 598-620Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

RS Pro

Width

40 mm

Depth

40mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

White

Material

Polypropylene

Length

0.5m

Slot Type

Flexible

Fire Behaviour

Flame Retardant, Halogen Free, Low Smoke Density, Self-extinguishing

Series

VF

Standards Met

UL 94 V-1

Country of Origin

Germany

Product details

RS PRO Flexible Self-Adhesive Panel Trunking

Polypropylene flexible trunking comes in white, giving that clean clinical finish to any work area. The adhesive flat back allows you to organise your cables without causing any permanent damage to the area it will be applied to, this also allows for simple yet effective installation. Our trunking is a round shape with low flammability, it's self-extinguishing in accordance with UL94-V1 and halogen free. The base has additional slots to accept further fixings if required making this trunking perfect for all of your cable and accessories management needs.

Features and Benefits:

• Self-adhesive
• Quick and easy install
• Low flammability
• Clean white finish
• -20 to 70°C temperature range
• Flexible

What is cable trunking?

Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling objects, being caught or being trodden on. Our cable trunking comes in a range of materials such as polypropylene, PVC, aluminium and much more, all with low to zero flammability. Ensure all models are efficient for cable management.

Trunking uses:

Primarily used for electrical cables, trunking can be used as skirting, wall or desk organisation, as an example, some of the applications cable trunking would be used in are:
• Offices and indoor work spaces, at various lengths
• Electrical workshops
• Schools, Hospitals, Hotels and anywhere with customers or staff walking amongst cables

Stock information temporarily unavailable.

AED 336.00

AED 67.20 Each (In a Pack of 5) (ex VAT)

AED 352.80

AED 70.56 Each (In a Pack of 5) (inc. VAT)

RS PRO White Slotted Flexible Panel Trunking - Flexible Slot, W40 mm x D40mm, L0.5m, Polypropylene

AED 336.00

AED 67.20 Each (In a Pack of 5) (ex VAT)

AED 352.80

AED 70.56 Each (In a Pack of 5) (inc. VAT)

RS PRO White Slotted Flexible Panel Trunking - Flexible Slot, W40 mm x D40mm, L0.5m, Polypropylene
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45AED 67.20AED 336.00
50 - 245AED 65.10AED 325.50
250+AED 62.948AED 314.74

Technical Document

Specifications

Brand

RS Pro

Width

40 mm

Depth

40mm

Trunking/Chain Type

Slotted Flexible Panel Trunking

Colour

White

Material

Polypropylene

Length

0.5m

Slot Type

Flexible

Fire Behaviour

Flame Retardant, Halogen Free, Low Smoke Density, Self-extinguishing

Series

VF

Standards Met

UL 94 V-1

Country of Origin

Germany

Product details

RS PRO Flexible Self-Adhesive Panel Trunking

Polypropylene flexible trunking comes in white, giving that clean clinical finish to any work area. The adhesive flat back allows you to organise your cables without causing any permanent damage to the area it will be applied to, this also allows for simple yet effective installation. Our trunking is a round shape with low flammability, it's self-extinguishing in accordance with UL94-V1 and halogen free. The base has additional slots to accept further fixings if required making this trunking perfect for all of your cable and accessories management needs.

Features and Benefits:

• Self-adhesive
• Quick and easy install
• Low flammability
• Clean white finish
• -20 to 70°C temperature range
• Flexible

What is cable trunking?

Trunking is a cable tidy device used to organised cables which would otherwise be running loosely around floors and walls, causing an untidy view and a possible tripping hazard. If cables need to replaced or re-wired, trunking will make the job simpler due to the easy access of the relevant wire. The robust trunking also serves as a protector from cables being damaged by falling objects, being caught or being trodden on. Our cable trunking comes in a range of materials such as polypropylene, PVC, aluminium and much more, all with low to zero flammability. Ensure all models are efficient for cable management.

Trunking uses:

Primarily used for electrical cables, trunking can be used as skirting, wall or desk organisation, as an example, some of the applications cable trunking would be used in are:
• Offices and indoor work spaces, at various lengths
• Electrical workshops
• Schools, Hospitals, Hotels and anywhere with customers or staff walking amongst cables