Technical Document
Specifications
Brand
RS ProCutout Diameter
22mm
Push Button Colour
White
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP65
Push Button Diameter
30.2mm
Illuminated
No
Terminal Type
Screw
Distrelec Product Id
30418309
Country of Origin
India
AED 15.45
AED 15.45 Each (ex VAT)
AED 16.22
AED 16.22 Each (inc. VAT)
1
AED 15.45
AED 15.45 Each (ex VAT)
AED 16.22
AED 16.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutout Diameter
22mm
Push Button Colour
White
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP65
Push Button Diameter
30.2mm
Illuminated
No
Terminal Type
Screw
Distrelec Product Id
30418309
Country of Origin
India