Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White Strapping, 2000m Length, 12mm Width, 145kg Breaking Strain

RS Stock No.: 673-096Brand: RS PRO
brand-logo
View all in Strapping

Technical Document

Specifications

Brand

RS Pro

Breaking Strain

145kg

Strapping Material

PP

Strapping Width

12mm

Strapping Length

2000m

Colour

White

Country of Origin

United Kingdom

Product details

RS PRO 12mm Strapping

RS PRO reel of breaking strain strapping ideal for parcels, bundles and medium weight pallets. This polypropylene strapping is supplied on reels complete with side flanges. RS PRO hand strapping is suitable for all your everyday packaging requirements.

Options available for RS PRO hand strapping:

Features and Benefits:

Width of strap is 12 mm
Material is Polypropylene (PP) – used for light to medium applications
Easy to use
Versatile

Accessories available:

  • 183-5756 – dispenser stand for holding reels of strapping

  • 183-5790 – hand strapping tool, tensioner and cutter for use with strapping

Typical Applications

This plastic strapping is used to reinforce, combine or fasten an item or many items together. This process is also referred to as bundling or banding and is used in the packaging industry. Strapping can be used to:

  • Attaching items to pallets

  • Bundling products ready for shipment

You may be interested in
Stock information temporarily unavailable.

AED 643.18

AED 643.18 Each (ex VAT)

AED 675.34

AED 675.34 Each (inc. VAT)

RS PRO White Strapping, 2000m Length, 12mm Width, 145kg Breaking Strain

AED 643.18

AED 643.18 Each (ex VAT)

AED 675.34

AED 675.34 Each (inc. VAT)

RS PRO White Strapping, 2000m Length, 12mm Width, 145kg Breaking Strain
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Breaking Strain

145kg

Strapping Material

PP

Strapping Width

12mm

Strapping Length

2000m

Colour

White

Country of Origin

United Kingdom

Product details

RS PRO 12mm Strapping

RS PRO reel of breaking strain strapping ideal for parcels, bundles and medium weight pallets. This polypropylene strapping is supplied on reels complete with side flanges. RS PRO hand strapping is suitable for all your everyday packaging requirements.

Options available for RS PRO hand strapping:

Features and Benefits:

Width of strap is 12 mm
Material is Polypropylene (PP) – used for light to medium applications
Easy to use
Versatile

Accessories available:

  • 183-5756 – dispenser stand for holding reels of strapping

  • 183-5790 – hand strapping tool, tensioner and cutter for use with strapping

Typical Applications

This plastic strapping is used to reinforce, combine or fasten an item or many items together. This process is also referred to as bundling or banding and is used in the packaging industry. Strapping can be used to:

  • Attaching items to pallets

  • Bundling products ready for shipment

You may be interested in