RS PRO White Unisex Reusable Lab Coat, M

Technical Document
Specifications
Brand
RS ProColour
White
Size
M
Reusable/Disposable
Reusable
Gender
Unisex
Material Properties
Anti-Static
Application
Laboratory
Closure Type
Button
Material
Cotton, Polyester
ESD Safe
Yes
Number of Pockets
3
Product details
RS PRO White ESD Lab Coat
From RS PRO this Electro-Static Discharge (ESD) lab coat, is ideal for all your laboratory, science, medical and engineering work. Wearing a laboratory coat/ white coat as workwear is common practise for many professionals, allowing them to work with the piece of mind that they are doing so with their safety in mind by wearing the correct personal protective clothing required.
ESD garments form a conductive grid around the upper body, so that any electrostatic fields are held within the garment. They are specifically worn to control electronic charges generated by personnel working in an ESD safe area.
This reusable lab coat has concealed stud rings for easy opening and closing covered by an overlap, there are 3 handy pockets; two lower patch pockets and a single chest pocket. The lab coat is long enough to offer you adequate protection whilst going about your daily working duties.
Features and Benefits
• Ideal white coat for engineering, medical and all lab work
• ESD symbol on the breast pocket of the lab coat
• Unisex lab coat suitable for men and women
• White in colour
• Polyester, cotton and conductive fibres material
• Different sized lab coats available, depending upon your requirements
• Studs for easy opening and closing covered by overlap
• 3 handy pockets for storage
• Machine washable at 40 degrees
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
AED 481.95
AED 481.95 Each (ex VAT)
AED 506.05
AED 506.05 Each (inc. VAT)
1
AED 481.95
AED 481.95 Each (ex VAT)
AED 506.05
AED 506.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
White
Size
M
Reusable/Disposable
Reusable
Gender
Unisex
Material Properties
Anti-Static
Application
Laboratory
Closure Type
Button
Material
Cotton, Polyester
ESD Safe
Yes
Number of Pockets
3
Product details
RS PRO White ESD Lab Coat
From RS PRO this Electro-Static Discharge (ESD) lab coat, is ideal for all your laboratory, science, medical and engineering work. Wearing a laboratory coat/ white coat as workwear is common practise for many professionals, allowing them to work with the piece of mind that they are doing so with their safety in mind by wearing the correct personal protective clothing required.
ESD garments form a conductive grid around the upper body, so that any electrostatic fields are held within the garment. They are specifically worn to control electronic charges generated by personnel working in an ESD safe area.
This reusable lab coat has concealed stud rings for easy opening and closing covered by an overlap, there are 3 handy pockets; two lower patch pockets and a single chest pocket. The lab coat is long enough to offer you adequate protection whilst going about your daily working duties.
Features and Benefits
• Ideal white coat for engineering, medical and all lab work
• ESD symbol on the breast pocket of the lab coat
• Unisex lab coat suitable for men and women
• White in colour
• Polyester, cotton and conductive fibres material
• Different sized lab coats available, depending upon your requirements
• Studs for easy opening and closing covered by overlap
• 3 handy pockets for storage
• Machine washable at 40 degrees
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.