RS PRO White Unisex Reusable Lab Coat, S

RS Stock No.: 124-8229Brand: RS PRO
brand-logo
View all in Lab Coats

Technical Document

Specifications

Brand

RS Pro

Colour

White

Size

S

Reusable/Disposable

Reusable

Gender

Unisex

Application

Engineering, Lab Work

Closure Type

Stud

Quantity Per Package

1

Material

Cotton, Polyester

Overall Length

100cm

Number of Pockets

3

Product details

RS PRO White Hardwearing and Heavy Duty Lab Coat

From RS PRO this lab coat, also known as a white coat is ideal for all your laboratory, science, medical and engineering work. Wearing a laboratory coat as workwear is common practise for many professionals, allowing them to work with the piece of mind that they are doing so with their safety in mind by wearing the correct personal protective clothing required.

This RS PRO unisex white laboratory coat/ medical coat is made from Kingsmill fabric, with a 65% polyester and 35% cotton mix. This material offers both high performance and is designed with a back vent to give you maximum comfort. The material has already been pre-shrunk, and with its dye retention properties these will ensure your lab coat stays looking newer and a brighter white for longer.

This reusable lab coat has concealed stud rings for easy opening and closing, there are 3 handy pockets, two lower patch pockets and a single chest pocket. The lab coat is long sleeve and is 100 cm in length, long enough to offer you adequate protection whilst going about your daily working duties. Plus if any outdoor work is required, this lab coat offers you 50+ UPF (Ultraviolet Protection Factor), which offers you very high protection from the sun’s UV radiation.

Features and Benefits

• Ideal white coat for engineering, medical and laboratory work
• Unisex labcoat
• White in colour
• Polyester/ cotton 245g mix lab coat
• 100 cm in length
• Different sizes available, depending upon your requirements
• Studs for easy opening and closing of coat
• Maintains shape
• No shrinkage
• Looks newer and stays brighter white for longer
• 3 handy pockets for storage

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

AED 128.26

AED 128.26 Each (ex VAT)

AED 134.67

AED 134.67 Each (inc. VAT)

RS PRO White Unisex Reusable Lab Coat, S

AED 128.26

AED 128.26 Each (ex VAT)

AED 134.67

AED 134.67 Each (inc. VAT)

RS PRO White Unisex Reusable Lab Coat, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

White

Size

S

Reusable/Disposable

Reusable

Gender

Unisex

Application

Engineering, Lab Work

Closure Type

Stud

Quantity Per Package

1

Material

Cotton, Polyester

Overall Length

100cm

Number of Pockets

3

Product details

RS PRO White Hardwearing and Heavy Duty Lab Coat

From RS PRO this lab coat, also known as a white coat is ideal for all your laboratory, science, medical and engineering work. Wearing a laboratory coat as workwear is common practise for many professionals, allowing them to work with the piece of mind that they are doing so with their safety in mind by wearing the correct personal protective clothing required.

This RS PRO unisex white laboratory coat/ medical coat is made from Kingsmill fabric, with a 65% polyester and 35% cotton mix. This material offers both high performance and is designed with a back vent to give you maximum comfort. The material has already been pre-shrunk, and with its dye retention properties these will ensure your lab coat stays looking newer and a brighter white for longer.

This reusable lab coat has concealed stud rings for easy opening and closing, there are 3 handy pockets, two lower patch pockets and a single chest pocket. The lab coat is long sleeve and is 100 cm in length, long enough to offer you adequate protection whilst going about your daily working duties. Plus if any outdoor work is required, this lab coat offers you 50+ UPF (Ultraviolet Protection Factor), which offers you very high protection from the sun’s UV radiation.

Features and Benefits

• Ideal white coat for engineering, medical and laboratory work
• Unisex labcoat
• White in colour
• Polyester/ cotton 245g mix lab coat
• 100 cm in length
• Different sizes available, depending upon your requirements
• Studs for easy opening and closing of coat
• Maintains shape
• No shrinkage
• Looks newer and stays brighter white for longer
• 3 handy pockets for storage

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in