Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO White/Yellow Impact Protector 1000mm x 145mm

RS Stock No.: 221-7858Brand: RS PRO
brand-logo
View all in Impact Protectors

Technical Document

Specifications

Brand

RS Pro

Protection Shape

D-Fender

For Use On

Carpark, Wall

Material

Rubber

Length

1000mm

Colour

White/Yellow

Height

50 mm

Width

145mm

Country of Origin

India

Stock information temporarily unavailable.

AED 546.85

AED 546.85 Each (ex VAT)

AED 574.19

AED 574.19 Each (inc. VAT)

RS PRO White/Yellow Impact Protector 1000mm x 145mm

AED 546.85

AED 546.85 Each (ex VAT)

AED 574.19

AED 574.19 Each (inc. VAT)

RS PRO White/Yellow Impact Protector 1000mm x 145mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Protection Shape

D-Fender

For Use On

Carpark, Wall

Material

Rubber

Length

1000mm

Colour

White/Yellow

Height

50 mm

Width

145mm

Country of Origin

India