Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO Wire, 0.7mm Lead solder, 183°C Melting Point

RS Stock No.: 179-6658Brand: RS PRO
brand-logo
View all in Solder

Technical Document

Specifications

Brand

RS Pro

Wire Diameter

0.7mm

Model Number

RMA200

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Rosin

Product Weight

250g

Flux Content Percent

2.2%

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Wire, 0.7mm Lead solder, 183°C Melting Point

P.O.A.

RS PRO Wire, 0.7mm Lead solder, 183°C Melting Point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 19P.O.A.
20 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wire Diameter

0.7mm

Model Number

RMA200

Percent Lead

40%

Product Form

Wire

Melting Point

183°C

Percent Tin

60%

Flux Type

Rosin

Product Weight

250g

Flux Content Percent

2.2%

Country of Origin

United States

You may be interested in