Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Wire, 304 Stainless Steel 3m x 100 mm x 30mm

RS Stock No.: 221-6323Brand: RS PRO
brand-logo
View all in Cable Trays

Technical Document

Specifications

Brand

RS Pro

Tray/Basket Type

Wire Tray

Length

3m

Width

100 mm

Depth

30mm

Material

304 Stainless Steel

Country of Origin

Spain

Stock information temporarily unavailable.

AED 1,802.64

AED 225.33 Each (In a Pack of 8) (ex VAT)

AED 1,892.77

AED 236.596 Each (In a Pack of 8) (inc. VAT)

RS PRO Wire, 304 Stainless Steel 3m x 100 mm x 30mm

AED 1,802.64

AED 225.33 Each (In a Pack of 8) (ex VAT)

AED 1,892.77

AED 236.596 Each (In a Pack of 8) (inc. VAT)

RS PRO Wire, 304 Stainless Steel 3m x 100 mm x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Tray/Basket Type

Wire Tray

Length

3m

Width

100 mm

Depth

30mm

Material

304 Stainless Steel

Country of Origin

Spain