RS PRO Wire, 304 Stainless Steel 3m x 200 mm x 30mm
RS Stock No.: 221-6325Brand: RS PRO

Technical Document
Specifications
Brand
RS ProTray/Basket Type
Wire Tray
Length
3m
Width
200 mm
Depth
30mm
Material
304 Stainless Steel
Country of Origin
Spain
Stock information temporarily unavailable.
AED 2,094.00
AED 349.00 Each (In a Pack of 6) (ex VAT)
AED 2,198.70
AED 366.45 Each (In a Pack of 6) (inc. VAT)
RS PRO Wire, 304 Stainless Steel 3m x 200 mm x 30mm
6
AED 2,094.00
AED 349.00 Each (In a Pack of 6) (ex VAT)
AED 2,198.70
AED 366.45 Each (In a Pack of 6) (inc. VAT)
RS PRO Wire, 304 Stainless Steel 3m x 200 mm x 30mm
Stock information temporarily unavailable.
6
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTray/Basket Type
Wire Tray
Length
3m
Width
200 mm
Depth
30mm
Material
304 Stainless Steel
Country of Origin
Spain