RS PRO Wire, 316 Stainless Steel 3m x 60 mm x 60 mm wing
RS Stock No.: 221-6327Brand: RS PRO

Technical Document
Specifications
Brand
RS ProTray/Basket Type
Wire Tray
Length
3m
Width
60 mm
Depth
60 mm wing
Material
316 Stainless Steel
Country of Origin
Spain
Stock information temporarily unavailable.
AED 2,455.93
AED 306.992 Each (In a Pack of 8) (ex VAT)
AED 2,578.73
AED 322.342 Each (In a Pack of 8) (inc. VAT)
RS PRO Wire, 316 Stainless Steel 3m x 60 mm x 60 mm wing
8
AED 2,455.93
AED 306.992 Each (In a Pack of 8) (ex VAT)
AED 2,578.73
AED 322.342 Each (In a Pack of 8) (inc. VAT)
RS PRO Wire, 316 Stainless Steel 3m x 60 mm x 60 mm wing
Stock information temporarily unavailable.
8
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTray/Basket Type
Wire Tray
Length
3m
Width
60 mm
Depth
60 mm wing
Material
316 Stainless Steel
Country of Origin
Spain