Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Wire Stripper, 0.1mm Min, 6.3mm Max, 221 mm Overall

RS Stock No.: 754-1163Brand: RS PRO
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

RS Pro

Cable Type

Aluminium, Conduit, Copper

Stripping Range

Ø 0.1 → 6.3mm

Minimum Size

0.1mm

Maximum Size

6.3mm

Overall Length

221 mm

Country of Origin

China

Product details

Adjustable Jacket Slitter

Professional gade slitter for irregular diameters and thicknesses. Designed for longitudinal, circumferential and mid-span operations.

Suitable for use with corrugated Aluminium & Copper shielded cables, PE jackets (MDPE & HDPE) & tubes
High grade steel, precision ground, adjustable blade (up to 6.3mm)
Fully retractable blade
Cam-adjustable lever enables the blade to dig in for mid-span operations
Lever teeth designed for soft & hard jacket/covering applications
Aluminium construction

Operation:

Range for Longitudinal operation: > 12.7mm
Range for Circumferential operation: > 38mm
Range for Mid-span operation: > 38mm

Stock information temporarily unavailable.

AED 983.34

AED 983.34 Each (ex VAT)

AED 1,032.51

AED 1,032.51 Each (inc. VAT)

RS PRO Wire Stripper, 0.1mm Min, 6.3mm Max, 221 mm Overall

AED 983.34

AED 983.34 Each (ex VAT)

AED 1,032.51

AED 1,032.51 Each (inc. VAT)

RS PRO Wire Stripper, 0.1mm Min, 6.3mm Max, 221 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cable Type

Aluminium, Conduit, Copper

Stripping Range

Ø 0.1 → 6.3mm

Minimum Size

0.1mm

Maximum Size

6.3mm

Overall Length

221 mm

Country of Origin

China

Product details

Adjustable Jacket Slitter

Professional gade slitter for irregular diameters and thicknesses. Designed for longitudinal, circumferential and mid-span operations.

Suitable for use with corrugated Aluminium & Copper shielded cables, PE jackets (MDPE & HDPE) & tubes
High grade steel, precision ground, adjustable blade (up to 6.3mm)
Fully retractable blade
Cam-adjustable lever enables the blade to dig in for mid-span operations
Lever teeth designed for soft & hard jacket/covering applications
Aluminium construction

Operation:

Range for Longitudinal operation: > 12.7mm
Range for Circumferential operation: > 38mm
Range for Mid-span operation: > 38mm