Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Wire Stripper, 0.2mm Min, 6mm Max, 170 mm Overall

RS Stock No.: 613-044Brand: RS PRODistrelec Article No.: 30395278
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

RS Pro

Cable Type

Round

Stripping Range

0.2 → 6mm

Minimum Size

0.2mm

Maximum Size

6mm

Overall Length

170 mm

Distrelec Product Id

30395278

Country of Origin

Taiwan, Province Of China

Product details

Automatic (pistol style) Wire Stripper

Self-adjusting with hardened steel blades.
Middle carbon steel sheet frame
Glass filled nylon injection soft handle
Integral wire cutter (for single wires), stripping length adjustment and jaw tension control
Replacement stripping jaws are available (RS 613-050)

Stock information temporarily unavailable.

AED 110.80

AED 110.80 Each (ex VAT)

AED 116.34

AED 116.34 Each (inc. VAT)

RS PRO Wire Stripper, 0.2mm Min, 6mm Max, 170 mm Overall

AED 110.80

AED 110.80 Each (ex VAT)

AED 116.34

AED 116.34 Each (inc. VAT)

RS PRO Wire Stripper, 0.2mm Min, 6mm Max, 170 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cable Type

Round

Stripping Range

0.2 → 6mm

Minimum Size

0.2mm

Maximum Size

6mm

Overall Length

170 mm

Distrelec Product Id

30395278

Country of Origin

Taiwan, Province Of China

Product details

Automatic (pistol style) Wire Stripper

Self-adjusting with hardened steel blades.
Middle carbon steel sheet frame
Glass filled nylon injection soft handle
Integral wire cutter (for single wires), stripping length adjustment and jaw tension control
Replacement stripping jaws are available (RS 613-050)