RS PRO Wire Stripper, 0.5mm Max, 145 mm Overall
RS Stock No.: 238-0715Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCable Type
Wre Stripper
Stripping Range
4 - 10mm
Maximum Size
0.5mm
Overall Length
145 mm
Country of Origin
Italy
Stock information temporarily unavailable.
AED 181.40
AED 181.40 Each (ex VAT)
AED 190.47
AED 190.47 Each (inc. VAT)
RS PRO Wire Stripper, 0.5mm Max, 145 mm Overall
1
AED 181.40
AED 181.40 Each (ex VAT)
AED 190.47
AED 190.47 Each (inc. VAT)
RS PRO Wire Stripper, 0.5mm Max, 145 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCable Type
Wre Stripper
Stripping Range
4 - 10mm
Maximum Size
0.5mm
Overall Length
145 mm
Country of Origin
Italy