Technical Document
Specifications
Brand
RS ProCable Type
PVC Wire
Stripping Range
22 → 8AWG
Minimum Size
22 AWG
Maximum Size
8AWG
Overall Length
165 mm
Distrelec Product Id
30395310
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Automatic Wire Stripper
From the trusted RS PRO brand, this professional automatic wire stripper has been designed to work with round, single & multi-wire PVC cables. Featuring a tension spring action for auto-return, a single squeeze of handles opens and closes the synchronized jaws and strips insulation cleanly from the conductor. For an effortless and efficient stripping of many sizes of wire, this tool is ideal.
With ergonomic handles and six integrated striping sizes, this versatile tool promises a long and reliable working life. This all-purpose stripper even features replaceable jaws for further versatility.
RS PRO automatic wire stripper spare blades 667-3433
RS PRO automatic wire stripper with 8 to 22 AWG cutting sizes 663-617
RS PRO automatic wire stripper with 8 to 18 AWG cutting sizes 542-3357
Features and Benefits
Zinc alloy body and handle
Medium carbon steel sheet for stripping mechanism
PVC injection soft grip
High carbon steel for the cutting and stripper knife blades.
Spring steel for auto-return tension spring.
Suitable for use with PVC, silicone rubber and others
Applications
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
FAQs:
It this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.
Is this cable stripper suitable for flat cables?
This particular model has been designed to work with round cables and may not perform properly with flat cables. However, stripping and cutting of thin flat cables is possible.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
AED 167.21
AED 167.21 Each (ex VAT)
AED 175.57
AED 175.57 Each (inc. VAT)
1
AED 167.21
AED 167.21 Each (ex VAT)
AED 175.57
AED 175.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCable Type
PVC Wire
Stripping Range
22 → 8AWG
Minimum Size
22 AWG
Maximum Size
8AWG
Overall Length
165 mm
Distrelec Product Id
30395310
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Automatic Wire Stripper
From the trusted RS PRO brand, this professional automatic wire stripper has been designed to work with round, single & multi-wire PVC cables. Featuring a tension spring action for auto-return, a single squeeze of handles opens and closes the synchronized jaws and strips insulation cleanly from the conductor. For an effortless and efficient stripping of many sizes of wire, this tool is ideal.
With ergonomic handles and six integrated striping sizes, this versatile tool promises a long and reliable working life. This all-purpose stripper even features replaceable jaws for further versatility.
RS PRO automatic wire stripper spare blades 667-3433
RS PRO automatic wire stripper with 8 to 22 AWG cutting sizes 663-617
RS PRO automatic wire stripper with 8 to 18 AWG cutting sizes 542-3357
Features and Benefits
Zinc alloy body and handle
Medium carbon steel sheet for stripping mechanism
PVC injection soft grip
High carbon steel for the cutting and stripper knife blades.
Spring steel for auto-return tension spring.
Suitable for use with PVC, silicone rubber and others
Applications
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
FAQs:
It this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.
Is this cable stripper suitable for flat cables?
This particular model has been designed to work with round cables and may not perform properly with flat cables. However, stripping and cutting of thin flat cables is possible.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.