Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Wire Stripper, 5mm Min, 5mm Max, 160 mm Overall

RS Stock No.: 161-186Brand: RS PRO
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

RS Pro

Stripping Range

5 → 10mm

Minimum Size

5mm

Maximum Size

5mm

Overall Length

160 mm

Product details

RS PRO VDE Standard Wire Strippers

From the trusted RS PRO brand, these VDE wire strippers are a fast and efficient way to strip insulation from wires. They can be adjusted for different sizes to strip wires in a smooth and ergonomic action. The wire strippers are insulated to VDE standards, which means they are ideal for repair, service technicians and engineers working near electrically energised systems up to 1000 V ac.

These high-quality wire strippers feature ergonomic handles with a finger guard to give you the comfort and control you need.

Features and Benefits

• Constructed from high-grade steel
• Two-component handle for ease of use
• VDE tested and conforms to IEC 900 1000V
• For stripping of single, multiple and fine stranded conductors with plastic or rubber insulation
• With spring, adjusting screw and lock nut
• Shearing cutting edges
• Mirror Polished Head

Applications

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox. These VDE wire strippers are rated to IEC 900, and is ideal for working with live parts or close to live parts up to 1000 V ac. These insulated wire strippers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. As such it is an ideal addition to an electrician or electrical engineer's tool kit.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Stock information temporarily unavailable.

AED 152.04

AED 152.04 Each (ex VAT)

AED 159.64

AED 159.64 Each (inc. VAT)

RS PRO Wire Stripper, 5mm Min, 5mm Max, 160 mm Overall

AED 152.04

AED 152.04 Each (ex VAT)

AED 159.64

AED 159.64 Each (inc. VAT)

RS PRO Wire Stripper, 5mm Min, 5mm Max, 160 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Stripping Range

5 → 10mm

Minimum Size

5mm

Maximum Size

5mm

Overall Length

160 mm

Product details

RS PRO VDE Standard Wire Strippers

From the trusted RS PRO brand, these VDE wire strippers are a fast and efficient way to strip insulation from wires. They can be adjusted for different sizes to strip wires in a smooth and ergonomic action. The wire strippers are insulated to VDE standards, which means they are ideal for repair, service technicians and engineers working near electrically energised systems up to 1000 V ac.

These high-quality wire strippers feature ergonomic handles with a finger guard to give you the comfort and control you need.

Features and Benefits

• Constructed from high-grade steel
• Two-component handle for ease of use
• VDE tested and conforms to IEC 900 1000V
• For stripping of single, multiple and fine stranded conductors with plastic or rubber insulation
• With spring, adjusting screw and lock nut
• Shearing cutting edges
• Mirror Polished Head

Applications

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox. These VDE wire strippers are rated to IEC 900, and is ideal for working with live parts or close to live parts up to 1000 V ac. These insulated wire strippers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. As such it is an ideal addition to an electrician or electrical engineer's tool kit.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.