Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Wire Stripper, 8.0mm Min, 28.0mm Max, 140 mm Overall

RS Stock No.: 176-3418Brand: RS PRO
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

RS Pro

Stripping Range

8 → 28mm²

Minimum Size

8.0mm

Maximum Size

28.0mm

Overall Length

140 mm

Country of Origin

Turkey

You may be interested in
Stock information temporarily unavailable.

AED 86.73

AED 86.73 Each (ex VAT)

AED 91.07

AED 91.07 Each (inc. VAT)

RS PRO Wire Stripper, 8.0mm Min, 28.0mm Max, 140 mm Overall

AED 86.73

AED 86.73 Each (ex VAT)

AED 91.07

AED 91.07 Each (inc. VAT)

RS PRO Wire Stripper, 8.0mm Min, 28.0mm Max, 140 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Stripping Range

8 → 28mm²

Minimum Size

8.0mm

Maximum Size

28.0mm

Overall Length

140 mm

Country of Origin

Turkey

You may be interested in