Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Wire Terminal Indicator Light, Clear, 12 V, 60 mA, 10000h

RS Stock No.: 655-9198Brand: RS PRO
brand-logo
View all in Incandescent Light Bulbs

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12 V

Lamp Base

Wire Terminal

Current Rating

60 mA

Diameter

3.15mm

Lamp Size

T1

Length

41.35 mm

Lens Colour

Clear

Luminosity

1.9 lm

Life Hours

10000h

Country of Origin

Korea, Republic Of

You may be interested in
Lamp,filament,T1-3mm sub min,w
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Wire Terminal Indicator Light, Clear, 12 V, 60 mA, 5000h
AED 3.569Each (In a Pack of 10) (ex VAT)
VCC Wire Terminal Indicator Light, 10 V, 27 mA, 10000h
AED 2.379Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

AED 42.23

AED 4.223 Each (In a Pack of 10) (ex VAT)

AED 44.34

AED 4.434 Each (In a Pack of 10) (inc. VAT)

RS PRO Wire Terminal Indicator Light, Clear, 12 V, 60 mA, 10000h

AED 42.23

AED 4.223 Each (In a Pack of 10) (ex VAT)

AED 44.34

AED 4.434 Each (In a Pack of 10) (inc. VAT)

RS PRO Wire Terminal Indicator Light, Clear, 12 V, 60 mA, 10000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lamp,filament,T1-3mm sub min,w
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Wire Terminal Indicator Light, Clear, 12 V, 60 mA, 5000h
AED 3.569Each (In a Pack of 10) (ex VAT)
VCC Wire Terminal Indicator Light, 10 V, 27 mA, 10000h
AED 2.379Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12 V

Lamp Base

Wire Terminal

Current Rating

60 mA

Diameter

3.15mm

Lamp Size

T1

Length

41.35 mm

Lens Colour

Clear

Luminosity

1.9 lm

Life Hours

10000h

Country of Origin

Korea, Republic Of

You may be interested in
Lamp,filament,T1-3mm sub min,w
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Wire Terminal Indicator Light, Clear, 12 V, 60 mA, 5000h
AED 3.569Each (In a Pack of 10) (ex VAT)
VCC Wire Terminal Indicator Light, 10 V, 27 mA, 10000h
AED 2.379Each (In a Pack of 50) (ex VAT)