RS PRO Wire Terminal Indicator Light, Clear, 5 V, 60 mA, 40000h

Technical Document
Specifications
Brand
RS ProVoltage Rating
5 V
Lamp Base
Wire Terminal
Current Rating
60 mA
Diameter
3.05mm
Lamp Size
T1
Length
31.35 mm
Lens Colour
Clear
Luminosity
0.63 lm
Life Hours
40000h
Country of Origin
Korea, Republic Of
Product details
T-1 (3mm) Wire-Ended
A range of T-1 (3mm) wire ended filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
AED 33.60
AED 3.36 Each (In a Pack of 10) (ex VAT)
AED 35.28
AED 3.528 Each (In a Pack of 10) (inc. VAT)
10
AED 33.60
AED 3.36 Each (In a Pack of 10) (ex VAT)
AED 35.28
AED 3.528 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 3.36 | AED 33.60 |
100 - 490 | AED 2.992 | AED 29.92 |
500 - 990 | AED 2.52 | AED 25.20 |
1000+ | AED 2.362 | AED 23.62 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
5 V
Lamp Base
Wire Terminal
Current Rating
60 mA
Diameter
3.05mm
Lamp Size
T1
Length
31.35 mm
Lens Colour
Clear
Luminosity
0.63 lm
Life Hours
40000h
Country of Origin
Korea, Republic Of
Product details
T-1 (3mm) Wire-Ended
A range of T-1 (3mm) wire ended filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.