Technical Document
Specifications
Brand
RS ProWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Trackball
Keyboard Layout
QWERTY (UK)
Colour
Black
Built-In USB Hub
No
Dimensions
338 x 173 x 35mm
Height
35mm
Width
338mm
Depth
173mm
Multimedia Keys
No
Normal Keys
89
Distrelec Product Id
30390797
Country of Origin
China
Product details
RS PRO 5010 - Mini Keyboard with Trackball
The RS PRO 5010 is a compact Mini Optical Trackball Keyboard. With its trackball and mini key layout, it is an ideal keyboard for use in environments where space is limited, for example in retail and POS (point of sale) environments.
Types include:
136-9673 - Mini USB Trackball Keyboard QWERTY – UK English layout
136-9674 - UK PS2 Trackball Keyboard QWERTY – UK English layout
136-9677 - Mini USB Trackball Keyboard AZERTY - French Windows key layout
136-9678 - Mini USB Trackball Keyboard QWERTZ - German Windows key layout
Features and Benefits:
- Black case and key caps with white key legends
- Mini keyboard size and layout - compact and slim design
- High-resolution laser etched key legends for durability
- Integrated 200 dpi opto-mechanical trackball – offering an all in one keyboard and mouse solution
- Integrated left and right mouse buttons - left and right mouse buttons can be found on the top left corner
- Fold out feet to provide keypad tilt
- Designed for use with all versions of Microsoft Windows with USB support
- USB plug and play connection
- Trackball can be removed for cleaning
- Dimensions (L x W x H): 338 x 173 x 30 mm
- Weight: 720g
- Cable Length: 1.5 M
Applications
Keyboards are an essential device for any PC whether you are at work or home. These mini keyboards with a built in track ball are ideal when you have little space for a standard, full sized keyboard.
AED 334.42
AED 334.42 Each (ex VAT)
AED 351.14
AED 351.14 Each (inc. VAT)
1
AED 334.42
AED 334.42 Each (ex VAT)
AED 351.14
AED 351.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWired/Wireless
Wired
Connection Type
USB
Keyboard Type
Trackball
Keyboard Layout
QWERTY (UK)
Colour
Black
Built-In USB Hub
No
Dimensions
338 x 173 x 35mm
Height
35mm
Width
338mm
Depth
173mm
Multimedia Keys
No
Normal Keys
89
Distrelec Product Id
30390797
Country of Origin
China
Product details
RS PRO 5010 - Mini Keyboard with Trackball
The RS PRO 5010 is a compact Mini Optical Trackball Keyboard. With its trackball and mini key layout, it is an ideal keyboard for use in environments where space is limited, for example in retail and POS (point of sale) environments.
Types include:
136-9673 - Mini USB Trackball Keyboard QWERTY – UK English layout
136-9674 - UK PS2 Trackball Keyboard QWERTY – UK English layout
136-9677 - Mini USB Trackball Keyboard AZERTY - French Windows key layout
136-9678 - Mini USB Trackball Keyboard QWERTZ - German Windows key layout
Features and Benefits:
- Black case and key caps with white key legends
- Mini keyboard size and layout - compact and slim design
- High-resolution laser etched key legends for durability
- Integrated 200 dpi opto-mechanical trackball – offering an all in one keyboard and mouse solution
- Integrated left and right mouse buttons - left and right mouse buttons can be found on the top left corner
- Fold out feet to provide keypad tilt
- Designed for use with all versions of Microsoft Windows with USB support
- USB plug and play connection
- Trackball can be removed for cleaning
- Dimensions (L x W x H): 338 x 173 x 30 mm
- Weight: 720g
- Cable Length: 1.5 M
Applications
Keyboards are an essential device for any PC whether you are at work or home. These mini keyboards with a built in track ball are ideal when you have little space for a standard, full sized keyboard.