RS PRO Wood Dolly, 240kg Load, 450mm W x 680mm L x 140mm H

RS Stock No.: 909-7044Brand: RS PRO
brand-logo
View all in Dollies

Technical Document

Specifications

Brand

RS Pro

Load Capacity

240kg

Platform Material

Wood

Wheel Diameter

90mm

Width

450mm

Length

680mm

Height

140mm

Product details

RS Hard and Plywood Dolly

The RS wooden dollies come in plywood, hardwood and padded variants to suit your exact needs. The range has an excellent weight capacity of 200 kg to 300 kg UDL. The nylon castors offer you good manoeuvrability on various surfaces.

Features and Benefits

• Plywood version features rubber grip pads
• Available in various sizes - see similar products button below
• Smaller sized dollies can easily be stored and are quick to retrieve
• Capacity: 240kg
• Supplied with 4 x 90mm diameter nylon castors

You may be interested in
Stock information temporarily unavailable.

AED 753.58

AED 753.58 Each (ex VAT)

AED 791.26

AED 791.26 Each (inc. VAT)

RS PRO Wood Dolly, 240kg Load, 450mm W x 680mm L x 140mm H

AED 753.58

AED 753.58 Each (ex VAT)

AED 791.26

AED 791.26 Each (inc. VAT)

RS PRO Wood Dolly, 240kg Load, 450mm W x 680mm L x 140mm H
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Load Capacity

240kg

Platform Material

Wood

Wheel Diameter

90mm

Width

450mm

Length

680mm

Height

140mm

Product details

RS Hard and Plywood Dolly

The RS wooden dollies come in plywood, hardwood and padded variants to suit your exact needs. The range has an excellent weight capacity of 200 kg to 300 kg UDL. The nylon castors offer you good manoeuvrability on various surfaces.

Features and Benefits

• Plywood version features rubber grip pads
• Available in various sizes - see similar products button below
• Smaller sized dollies can easily be stored and are quick to retrieve
• Capacity: 240kg
• Supplied with 4 x 90mm diameter nylon castors

You may be interested in