Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Wood Dolly, 240kg Load, 460mm W x 760mm L x 135mm H

RS Stock No.: 909-7040Brand: RS PRO
brand-logo
View all in Dollies

Technical Document

Specifications

Brand

RS Pro

Load Capacity

240kg

Platform Material

Wood

Wheel Diameter

90mm

Width

460mm

Length

760mm

Height

135mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 594.72

AED 594.72 Each (ex VAT)

AED 624.46

AED 624.46 Each (inc. VAT)

RS PRO Wood Dolly, 240kg Load, 460mm W x 760mm L x 135mm H

AED 594.72

AED 594.72 Each (ex VAT)

AED 624.46

AED 624.46 Each (inc. VAT)

RS PRO Wood Dolly, 240kg Load, 460mm W x 760mm L x 135mm H
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Load Capacity

240kg

Platform Material

Wood

Wheel Diameter

90mm

Width

460mm

Length

760mm

Height

135mm

Country of Origin

China

You may be interested in