Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Workbench, 300kg Max Load, Adjustable Height, 650 → 900 mm, 1080 → 1550 mm x 1800mm x 900mm

RS Stock No.: 909-7090Brand: RS PRO
brand-logo
View all in Workbenches

Technical Document

Specifications

Brand

RS Pro

Type

Workbench with shelf

Portable

No

Maximum Load

300kg

Length

900mm

Width

1800mm

Height

650 → 900 mm, 1080 → 1550 mm

Adjustable Height

Yes

Product details

RS TPH Adjustable Height Work Benches

These specialist workbenches allow you to adjust the height to suit your needs and feature a tough working surface. With a unique modular construction you can design your work area exactly as you want. It’s an excellent choice for light assembly, warehouse & packing.

TP version is the standard work top
TPH version has height adjustable top shelf

• Height is adjustable worktop between (650 to 900mm) using an hex key
• Workbench with upright profiles and additional 310 mm laminate top shelf
• Top shelf has a capacity of 50 kg UDL and is height adjustable, 1080 to 1550 mm
• Steel framework is epoxy powder coated in grey RAL 7035
• The worktops are of 25mm laminated particle board
• Load capacity 300Kg UDL when equipment is static
• Designed to meet IEC 61340-5-1 international standards
• THE MODULAR CONSTRUCTION allows many possibilities when planning a layout

These workbenches are supplied flat packed

Stock information temporarily unavailable.

AED 7,929.75

AED 7,929.75 Each (ex VAT)

AED 8,326.24

AED 8,326.24 Each (inc. VAT)

RS PRO Workbench, 300kg Max Load, Adjustable Height, 650 → 900 mm, 1080 → 1550 mm x 1800mm x 900mm

AED 7,929.75

AED 7,929.75 Each (ex VAT)

AED 8,326.24

AED 8,326.24 Each (inc. VAT)

RS PRO Workbench, 300kg Max Load, Adjustable Height, 650 → 900 mm, 1080 → 1550 mm x 1800mm x 900mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Workbench with shelf

Portable

No

Maximum Load

300kg

Length

900mm

Width

1800mm

Height

650 → 900 mm, 1080 → 1550 mm

Adjustable Height

Yes

Product details

RS TPH Adjustable Height Work Benches

These specialist workbenches allow you to adjust the height to suit your needs and feature a tough working surface. With a unique modular construction you can design your work area exactly as you want. It’s an excellent choice for light assembly, warehouse & packing.

TP version is the standard work top
TPH version has height adjustable top shelf

• Height is adjustable worktop between (650 to 900mm) using an hex key
• Workbench with upright profiles and additional 310 mm laminate top shelf
• Top shelf has a capacity of 50 kg UDL and is height adjustable, 1080 to 1550 mm
• Steel framework is epoxy powder coated in grey RAL 7035
• The worktops are of 25mm laminated particle board
• Load capacity 300Kg UDL when equipment is static
• Designed to meet IEC 61340-5-1 international standards
• THE MODULAR CONSTRUCTION allows many possibilities when planning a layout

These workbenches are supplied flat packed