Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Wrist ESD Tester, With RS Calibration

RS Stock No.: 418-0879Brand: RS PRO
brand-logo
View all in ESD Testers

Technical Document

Specifications

Brand

RS Pro

Power Source

Battery, Mains

Test Point

Wrist

Depth

26mm

Height

115mm

Width

70mm

Display Type

LED

Complies with EN 61340-5-1

Yes

Calibrated

RSCAL

Product details

Portable Wristband Tester

Easy to use wristband tester
Designed to check that the wristband is working and is in good contact with the wearers skin
Checks between 750kΩ to 35MΩ
Terminals: 10mm stud, 4mm banana and post for croc clip
Audible noise on pass

You may be interested in
RS PRO Wrist ESD Tester
AED 1,576.74Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Wrist ESD Tester, With RS Calibration

Calibration type

P.O.A.

RS PRO Wrist ESD Tester, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Wrist ESD Tester
AED 1,576.74Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Power Source

Battery, Mains

Test Point

Wrist

Depth

26mm

Height

115mm

Width

70mm

Display Type

LED

Complies with EN 61340-5-1

Yes

Calibrated

RSCAL

Product details

Portable Wristband Tester

Easy to use wristband tester
Designed to check that the wristband is working and is in good contact with the wearers skin
Checks between 750kΩ to 35MΩ
Terminals: 10mm stud, 4mm banana and post for croc clip
Audible noise on pass

You may be interested in
RS PRO Wrist ESD Tester
AED 1,576.74Each (ex VAT)