RS PRO Wrist ESD Tester

RS Stock No.: 776-8315Brand: RS PRO
brand-logo
View all in ESD Testers

Technical Document

Specifications

Brand

RS Pro

Power Source

Mains

Test Point

Wrist

Supply Voltage

220V ac

Depth

51mm

Height

76mm

Plug Type

Type G - British 3-pin

Width

51mm

Display Type

LED

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

AC Outlet Analyser and Wrist Strap Tester

Verifies proper AC Outlet Wiring and ground path integrity, enabling effectiveness of grounding products
Internal audit tool; tests to practical resistance limits
Convenient, easy to use; tests wrist strap at lab or workstation
UK Plug

You may be interested in
RS PRO Wrist ESD Tester
AED 1,624.04Each (ex VAT)
Stock information temporarily unavailable.

AED 917.18

AED 917.18 Each (ex VAT)

AED 963.04

AED 963.04 Each (inc. VAT)

RS PRO Wrist ESD Tester

AED 917.18

AED 917.18 Each (ex VAT)

AED 963.04

AED 963.04 Each (inc. VAT)

RS PRO Wrist ESD Tester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Wrist ESD Tester
AED 1,624.04Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Power Source

Mains

Test Point

Wrist

Supply Voltage

220V ac

Depth

51mm

Height

76mm

Plug Type

Type G - British 3-pin

Width

51mm

Display Type

LED

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

AC Outlet Analyser and Wrist Strap Tester

Verifies proper AC Outlet Wiring and ground path integrity, enabling effectiveness of grounding products
Internal audit tool; tests to practical resistance limits
Convenient, easy to use; tests wrist strap at lab or workstation
UK Plug

You may be interested in
RS PRO Wrist ESD Tester
AED 1,624.04Each (ex VAT)