RS PRO Yellow, 0.2 → 2.5mm², Single-Level

RS Stock No.: 501-641Brand: RS PRODistrelec Article No.: 30418781
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Yellow

Number of Levels

Single

Cable CSA

0.2 → 2.5mm²

Voltage Rating

800 V

Current Rating

24A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

Product details

Coloured Terminals

Identify signals or voltages easily
Terminal colours match incoming cables, reducing wiring error
Three phase systems are always wired consistently

An additional selection of 2.5 and 4mm² terminals in useful colours including the new
phase colours black, brown and grey, as well as white, orange, yellow and red

Approvals

UL, CSA, NEMKO, GOST

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 43.58

AED 4.358 Each (In a Pack of 10) (ex VAT)

AED 45.76

AED 4.576 Each (In a Pack of 10) (inc. VAT)

RS PRO Yellow, 0.2 → 2.5mm², Single-Level

AED 43.58

AED 4.358 Each (In a Pack of 10) (ex VAT)

AED 45.76

AED 4.576 Each (In a Pack of 10) (inc. VAT)

RS PRO Yellow, 0.2 → 2.5mm², Single-Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Yellow

Number of Levels

Single

Cable CSA

0.2 → 2.5mm²

Voltage Rating

800 V

Current Rating

24A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Germany

Product details

Coloured Terminals

Identify signals or voltages easily
Terminal colours match incoming cables, reducing wiring error
Three phase systems are always wired consistently

An additional selection of 2.5 and 4mm² terminals in useful colours including the new
phase colours black, brown and grey, as well as white, orange, yellow and red

Approvals

UL, CSA, NEMKO, GOST

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in