Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.2mm²
Sheath Colour
Yellow
American Wire Gauge
24 AWG
Core Strands
11/0.16 mm
Length
100m
Insulation material
MPPE
Outer Diameter
1.12mm
Voltage Rating
600 V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL11028
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.2mm
Number of Strands
11
Size of Strands
0.16mm
Distrelec Product Id
30405934
Country of Origin
China
Product details
UL11028
UL11028 is used for the internal wiring of electrical products.
600 Voltage
mPPE material
Various colours
Stranded tinned copper conductor
Flammability test VW-1
Standards
UL758, UL1581
AED 98.65
AED 98.65 1 Reel of 100 Metres (ex VAT)
AED 103.58
AED 103.58 1 Reel of 100 Metres (inc. VAT)
1
AED 98.65
AED 98.65 1 Reel of 100 Metres (ex VAT)
AED 103.58
AED 103.58 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 98.65 |
5 - 9 | AED 95.66 |
10+ | AED 92.56 |
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.2mm²
Sheath Colour
Yellow
American Wire Gauge
24 AWG
Core Strands
11/0.16 mm
Length
100m
Insulation material
MPPE
Outer Diameter
1.12mm
Voltage Rating
600 V
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+105°C
Conductor Material
Tinned Copper
Wire Style
UL11028
Standards Met
UL 1581, UL 758
Insulation Wall Thickness
0.2mm
Number of Strands
11
Size of Strands
0.16mm
Distrelec Product Id
30405934
Country of Origin
China
Product details
UL11028
UL11028 is used for the internal wiring of electrical products.
600 Voltage
mPPE material
Various colours
Stranded tinned copper conductor
Flammability test VW-1
Standards
UL758, UL1581