RS PRO Yellow 1-Lock ABS Miniature Circuit Breaker Lockout, 7.65mm Shackle, 7mm Attachment

Technical Document
Specifications
Brand
RS ProType
Miniature Circuit Breaker Lockout
Colour
Yellow
Number of Locks
1
Material
ABS
Attachment Point Minimum Size
2mm
Attachment Point Maximum Size
7mm
Lock Shackle Maximum Diameter
7.65mm
Risk Type
Electrical Risk
Country of Origin
India
Product details
RS PRO Miniature Circuit Breaker Lockout
An essential addition to any electrical LOTO kit, this circuit breaker device is from our high-quality own brand RS PRO. Offering the ideal locking solution for circuit breakers ensuring worker protection.
This device offers a safe and effective method for locking out miniature circuit breakers, compatible with more than 80% of MCBs. Installation is quick and simple with the use of a flat head screwdriver, single padlocks can also be installed (not supplied) on each lock out device to prevent removal.
Features and Benefits:
• Use on single & multipole MCBs
• Weighs 15 grams
• Easy installation
What is a lock-out device used for?
In industrial, manufacturing and laboratory environments lockout procedures are vital in ensuring health and safety regulation and guidelines are followed. Lockout-Tagout or 'LOTO' is used to ensure dangerous machinery or electricity can be properly shut off or shutdown without the ability to be started up again without removing the lockout device. Some devices require more than one person to unlock ensuring there is an agreement it is safe to action startup of the machinery.
Lockouts are used to shut down or lock dangerous machinery usually whilst maintenance or repair work is carried out, this ensures no harm to the person/employee carrying out the repairs. Lockouts come in a wide range of shapes, sizes and devices for example tags, hasps, kits, breaker switch lockout, energy isolation devices and switch lockouts.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
AED 36.02
AED 36.02 Each (ex VAT)
AED 37.82
AED 37.82 Each (inc. VAT)
1
AED 36.02
AED 36.02 Each (ex VAT)
AED 37.82
AED 37.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Miniature Circuit Breaker Lockout
Colour
Yellow
Number of Locks
1
Material
ABS
Attachment Point Minimum Size
2mm
Attachment Point Maximum Size
7mm
Lock Shackle Maximum Diameter
7.65mm
Risk Type
Electrical Risk
Country of Origin
India
Product details
RS PRO Miniature Circuit Breaker Lockout
An essential addition to any electrical LOTO kit, this circuit breaker device is from our high-quality own brand RS PRO. Offering the ideal locking solution for circuit breakers ensuring worker protection.
This device offers a safe and effective method for locking out miniature circuit breakers, compatible with more than 80% of MCBs. Installation is quick and simple with the use of a flat head screwdriver, single padlocks can also be installed (not supplied) on each lock out device to prevent removal.
Features and Benefits:
• Use on single & multipole MCBs
• Weighs 15 grams
• Easy installation
What is a lock-out device used for?
In industrial, manufacturing and laboratory environments lockout procedures are vital in ensuring health and safety regulation and guidelines are followed. Lockout-Tagout or 'LOTO' is used to ensure dangerous machinery or electricity can be properly shut off or shutdown without the ability to be started up again without removing the lockout device. Some devices require more than one person to unlock ensuring there is an agreement it is safe to action startup of the machinery.
Lockouts are used to shut down or lock dangerous machinery usually whilst maintenance or repair work is carried out, this ensures no harm to the person/employee carrying out the repairs. Lockouts come in a wide range of shapes, sizes and devices for example tags, hasps, kits, breaker switch lockout, energy isolation devices and switch lockouts.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.