Technical Document
Specifications
Brand
RS ProType
Hasp Lockout
Colour
Yellow
Number of Locks
6
Material
Steel, Yellow Vinyl Coated
Attachment Point Minimum Size
10mm
Attachment Point Maximum Size
38mm
Lock Shackle Maximum Diameter
9.25mm
Risk Type
Mechanical Risk
Shackle Length
38mm
Country of Origin
India
Product details
RS Yellow Vinyl Coated Lockout Hasps
These lockout hasps from RS allow up to six lockout padlocks to be installed on the hasp. This means one energy source can be safely isolated and until all individual workers' padlocks have been removed, the energy source cannot be restored.
The hasps can accept lockout padlocks with a shackle of up to 9 mm and the padlock fixing section is vinyl coated for better visibility and grip.
Produced from high tensile steel sheet which has been electroplated to prevent rust.
AED 87.31
AED 87.31 Each (ex VAT)
AED 91.68
AED 91.68 Each (inc. VAT)
1
AED 87.31
AED 87.31 Each (ex VAT)
AED 91.68
AED 91.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Hasp Lockout
Colour
Yellow
Number of Locks
6
Material
Steel, Yellow Vinyl Coated
Attachment Point Minimum Size
10mm
Attachment Point Maximum Size
38mm
Lock Shackle Maximum Diameter
9.25mm
Risk Type
Mechanical Risk
Shackle Length
38mm
Country of Origin
India
Product details
RS Yellow Vinyl Coated Lockout Hasps
These lockout hasps from RS allow up to six lockout padlocks to be installed on the hasp. This means one energy source can be safely isolated and until all individual workers' padlocks have been removed, the energy source cannot be restored.
The hasps can accept lockout padlocks with a shackle of up to 9 mm and the padlock fixing section is vinyl coated for better visibility and grip.
Produced from high tensile steel sheet which has been electroplated to prevent rust.