RS PRO Yellow ABS, Steel Safety Lockout Padlocks, 5mm Shackle, 73mm Attachment

Technical Document
Specifications
Brand
RS ProType
Safety Lockout Padlocks
Colour
Yellow
Material
ABS, Steel
Attachment Point Maximum Size
73mm
Lock Shackle Maximum Diameter
5mm
Risk Type
Electrical & Mechanical Risk
Shackle Length
73mm
Country of Origin
India
AED 97.54
AED 97.54 Each (ex VAT)
AED 102.42
AED 102.42 Each (inc. VAT)
1
AED 97.54
AED 97.54 Each (ex VAT)
AED 102.42
AED 102.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Safety Lockout Padlocks
Colour
Yellow
Material
ABS, Steel
Attachment Point Maximum Size
73mm
Lock Shackle Maximum Diameter
5mm
Risk Type
Electrical & Mechanical Risk
Shackle Length
73mm
Country of Origin
India